IP7815AG-883BR1
vs
MC7815BTG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
ONSEMI
Package Description
TO-257,
TO-220, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.9 V
JESD-30 Code
R-MSFM-T3
R-XSFM-T3
JESD-609 Code
e1
e3
Load Regulation-Max
0.075%
0.3%
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.45 V
15.75 V
Output Voltage1-Min
14.25 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
UNSPECIFIED
Package Code
TO-257
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TO-220, SINGLE GAUGE, 3-LEAD
Pin Count
3
Manufacturer Package Code
221AB
Factory Lead Time
20 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.3%
Number of Outputs
1
Package Equivalence Code
SIP3,.1TB
Packing Method
RAIL
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare IP7815AG-883BR1 with alternatives
Compare MC7815BTG with alternatives