MC7815BTG
vs
IP7815AIG-883BR1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
TT ELECTRONICS PLC
Part Package Code
TO-220, SINGLE GAUGE, 3-LEAD
Package Description
TO-220, 3 PIN
,
Pin Count
3
Manufacturer Package Code
221AB
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
20 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.9 V
17.5 V
JESD-30 Code
R-XSFM-T3
R-MSFM-T3
JESD-609 Code
e3
e1
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
0.075%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.75 V
15.45 V
Output Voltage1-Min
14.25 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
METAL
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
2
Rohs Code
Yes
Screening Level
MIL-STD-883 Class B
Compare MC7815BTG with alternatives
Compare IP7815AIG-883BR1 with alternatives