3-176976-4
vs
HM4301V-Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
14 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.39 inch
Body Depth
0.551 inch
Body Length
0.513 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P3
Contact Finish Mating
NOT APPLICABLE
GOLD (15)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
DIN Conformance
NO
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
6.672 N
Insulation Resistance
100000000 Ω
Insulator Color
YELLOW
Insulator Material
GLASS FILLED POLYAMIDE66
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
11A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
39.37u inch
Rated Current (Signal)
11 A
Reference Standard
UL
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Length
0.15 inch
Terminal Pitch
7.92 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
3
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
GOLD
JESD-609 Code
e4
Compare 3-176976-4 with alternatives
Compare HM4301V-Y with alternatives