IP3R19K-05 vs IP7905KR1 feature comparison

IP3R19K-05 TT Electronics Resistors

Buy Now Datasheet

IP7905KR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-3, TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 25 V
Input Voltage-Min 7.5 V 7 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 5 A 1.5 A
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-204AA
Pin Count 2
JESD-609 Code e1
Load Regulation-Max 0.1%
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Terminal Finish TIN SILVER COPPER
Voltage Tolerance-Max 5%

Compare IP3R19K-05 with alternatives

Compare IP7905KR1 with alternatives