IP7905KR1
vs
UC7905AK/883BC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
UNITRODE CORP
Part Package Code
TO-204AA
Package Description
TO-3,
, TO-204/-3
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
e0
Load Regulation-Max
0.1%
0.05%
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
5.25 V
5.15 V
Output Voltage1-Min
4.75 V
4.85 V
Output Voltage1-Nom
5 V
Package Body Material
METAL
METAL
Package Code
TO-3
BFM
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
Base Number Matches
2
1
Adjustability
FIXED
Line Regulation-Max
0.05%
Number of Outputs
1
Package Equivalence Code
TO-204/-3
Screening Level
38535Q/M;38534H;883B
Technology
BIPOLAR
Compare IP7905KR1 with alternatives
Compare UC7905AK/883BC with alternatives