IP3R19AK-05R1 vs IP7905KR1 feature comparison

IP3R19AK-05R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP7905KR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-204AA TO-204AA
Package Description TO-3, TO-3,
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 25 V
Input Voltage-Min 7.5 V 7 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 5 A 1.5 A
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Load Regulation-Max 0.1%
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Voltage Tolerance-Max 5%

Compare IP3R19AK-05R1 with alternatives

Compare IP7905KR1 with alternatives