IP1R19K-15-883BR1 vs IP7915AK-BSS2 feature comparison

IP1R19K-15-883BR1 TT Electronics Resistors

Buy Now Datasheet

IP7915AK-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-3, TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 5 A
Output Voltage1-Max 15.6 V 15.15 V
Output Voltage1-Min 14.4 V 14.85 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 1%
Base Number Matches 2 2
Pbfree Code No
Part Package Code TO-204AA
Pin Count 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP1R19K-15-883BR1 with alternatives

Compare IP7915AK-BSS2 with alternatives