IP1R19K-15-883BR1 vs IP1R19AK-15 feature comparison

IP1R19K-15-883BR1 TT Electronics Resistors

Buy Now Datasheet

IP1R19AK-15 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-3, TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 15.6 V 15.45 V
Output Voltage1-Min 14.4 V 14.55 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 3%
Base Number Matches 2 2
Input Voltage-Max 35 V
Input Voltage-Min 17.5 V

Compare IP1R19K-15-883BR1 with alternatives

Compare IP1R19AK-15 with alternatives