IP1R18K-05R1
vs
LT1003CK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
LINEAR TECHNOLOGY CORP
Part Package Code
TO-204AA
TO-204AA
Package Description
,
, TO-204/-3
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
20 V
Input Voltage-Max
35 V
15 V
Input Voltage-Min
7.5 V
7.5 V
JESD-30 Code
O-XBFM-P2
O-MBFM-P2
JESD-609 Code
e1
e0
Line Regulation-Max
0.06%
0.015%
Load Regulation-Max
0.1%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
5.25 V
5.2 V
Output Voltage1-Min
4.75 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
METAL
Package Code
BFM
TO-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
3%
4%
Base Number Matches
1
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
Package Equivalence Code
TO-204/-3
Technology
BIPOLAR
Compare IP1R18K-05R1 with alternatives
Compare LT1003CK with alternatives