IP1R18K-05R1 vs LT1003MK feature comparison

IP1R18K-05R1 TT Electronics Resistors

Buy Now Datasheet

LT1003MK Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC ANALOG DEVICES INC
Package Description TO-3, 3 PIN TO-3, TO-204/-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.5 V 2.5 V
Input Voltage Absolute-Max 35 V 20 V
Input Voltage-Max 35 V 15 V
Input Voltage-Min 7.5 V 7.5 V
JESD-30 Code O-XBFM-P2 O-MBFM-P2
JESD-609 Code e1
Line Regulation-Max 0.06% 0.015%
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 5.25 V 5.2 V
Output Voltage1-Min 4.75 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED METAL
Package Code BFM TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3% 4%
Base Number Matches 2 2
Package Equivalence Code TO-204/-3
Technology BIPOLAR

Compare IP1R18K-05R1 with alternatives

Compare LT1003MK with alternatives