IP175CLF vs VSC8479YHQ-01 feature comparison

IP175CLF IC Plus Corp

Buy Now Datasheet

VSC8479YHQ-01 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer IC PLUS CORP MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, PLASTIC, QFP-128 FCBGA-195
Reach Compliance Code unknown compliant
JESD-30 Code R-PQFP-G128 S-PBGA-B195
Length 20 mm
Number of Functions 1 1
Number of Terminals 128 195
Operating Temperature-Max 70 °C 90 °C
Operating Temperature-Min -5 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP BGA
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY
Seated Height-Max 3.42 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ATM/SONET/SDH TRANSCEIVER
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm
Terminal Position QUAD BOTTOM
Width 14 mm
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Package Equivalence Code BGA195(UNSPEC)
Technology CMOS

Compare IP175CLF with alternatives

Compare VSC8479YHQ-01 with alternatives