IP140SG vs 78D05AL-AA3-R feature comparison

IP140SG TT Electronics Resistors

Buy Now Datasheet

78D05AL-AA3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC UNISONIC TECHNOLOGIES CO LTD
Package Description CERAMIC, TO-220, SMT-3 SOT-223, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-CBCC-N3 R-PDSO-G3
Length 15.8 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Output Voltage1-Max 5.15 V 5.25 V
Output Voltage1-Min 4.85 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code BCC SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.25 mm
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 3% 5%
Width 11.5 mm
Base Number Matches 2 1

Compare IP140SG with alternatives

Compare 78D05AL-AA3-R with alternatives