IP140MAH-05-883B
vs
M38510/10702SXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
NATIONAL SEMICONDUCTOR CORP
Package Description
,
, CAN3/4,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.5 A
Output Voltage1-Max
5.05 V
Output Voltage1-Min
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
38535V;38534K;883S
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
1%
5%
Base Number Matches
2
1
Adjustability
FIXED
Load Regulation-Max
0.15%
Number of Outputs
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
CAN3/4,.2
Technology
BIPOLAR
Compare IP140MAH-05-883B with alternatives
Compare M38510/10702SXA with alternatives