Part Details for IP140MAH-05-883B by TT Electronics Resistors
Overview of IP140MAH-05-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP140MAH-05-883B
IP140MAH-05-883B CAD Models
IP140MAH-05-883B Part Data Attributes
|
IP140MAH-05-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP140MAH-05-883B
TT Electronics Resistors
Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP140MAH-05-883B
This table gives cross-reference parts and alternative options found for IP140MAH-05-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140MAH-05-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/10702SXA | Texas Instruments | Check for Price | FIXED POSITIVE REGULATOR, MBCY3 | IP140MAH-05-883B vs M38510/10702SXA |
LM78M05AHR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | IP140MAH-05-883B vs LM78M05AHR1 |
LM78M05HR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | IP140MAH-05-883B vs LM78M05HR1 |
LM140H-05-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | IP140MAH-05-883B vs LM140H-05-883B |
5962-8778201XX | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | IP140MAH-05-883B vs 5962-8778201XX |
IP78M05AHR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | IP140MAH-05-883B vs IP78M05AHR1 |
5962-8778201XC | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | IP140MAH-05-883B vs 5962-8778201XC |
LM78M05AHR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | IP140MAH-05-883B vs LM78M05AHR1 |
SG7805AT | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3 | IP140MAH-05-883B vs SG7805AT |