IP140G-12-883B
vs
MC7812CTP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-MSFM-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1 A
1 A
Output Voltage1-Max
12.48 V
12.34 V
Output Voltage1-Min
11.52 V
11.66 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
2.8%
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
SFM
Pin Count
3
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-609 Code
e3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Technology
BIPOLAR
Terminal Finish
TIN
Compare IP140G-12-883B with alternatives
Compare MC7812CTP with alternatives