IP140ASG-15-883B vs LM7815-SM feature comparison

IP140ASG-15-883B TT Electronics Resistors

Buy Now Datasheet

LM7815-SM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-CBCC-N3 R-CBCC-N3
Length 15.8 mm 15.8 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.15 V 15.6 V
Output Voltage1-Min 14.85 V 14.4 V
Output Voltage1-Nom 15 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.25 mm 3.25 mm
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1%
Width 11.5 mm 11.5 mm
Base Number Matches 2 1
Part Package Code SFM
Pin Count 3

Compare IP140ASG-15-883B with alternatives

Compare LM7815-SM with alternatives