Part Details for IP140ASG-15-883B by TT Electronics Resistors
Overview of IP140ASG-15-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP140ASG-15-883B
IP140ASG-15-883B CAD Models
IP140ASG-15-883B Part Data Attributes
|
IP140ASG-15-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP140ASG-15-883B
TT Electronics Resistors
Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220, SMT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 1995.93 | |
CO2e (mg) | 24030.938 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Military: -55C to +150C | |
JESD-30 Code | R-CBCC-N3 | |
Length | 15.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.25 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% | |
Width | 11.5 mm |
Alternate Parts for IP140ASG-15-883B
This table gives cross-reference parts and alternative options found for IP140ASG-15-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140ASG-15-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7815-220SM | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140ASG-15-883B vs LM7815-220SM |
IP140SG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140ASG-15-883B vs IP140SG-15 |
IP7815ASM | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | IP140ASG-15-883B vs IP7815ASM |
LM7815-SM | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | IP140ASG-15-883B vs LM7815-SM |
IP140ASG-15-883B | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | IP140ASG-15-883B vs IP140ASG-15-883B |
LM7815SM | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | IP140ASG-15-883B vs LM7815SM |
IP140ASG-15R4 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | IP140ASG-15-883B vs IP140ASG-15R4 |
IP140ASG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140ASG-15-883B vs IP140ASG-15 |
LM7815-220SM | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Resistors | IP140ASG-15-883B vs LM7815-220SM |
IP140ASG-15 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | IP140ASG-15-883B vs IP140ASG-15 |