IP140AR-12-883BR1 vs 5962-8777601ZC feature comparison

IP140AR-12-883BR1 TT Electronics Resistors

Buy Now Datasheet

5962-8777601ZC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-66, 3 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Output Voltage1-Max 12.12 V 12.6 V
Output Voltage1-Min 11.88 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code TO-66 BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B MIL-PRF-38535
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1% 5%
Base Number Matches 2 2
Part Package Code TO-66
Pin Count 2
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V

Compare IP140AR-12-883BR1 with alternatives

Compare 5962-8777601ZC with alternatives