5962-8777601ZC
vs
LM140AR-12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
,
TO-66,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Output Voltage1-Max
12.6 V
12.12 V
Output Voltage1-Min
11.4 V
11.88 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
BFM
TO-66
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
Surface Mount
NO
NO
Terminal Finish
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
1%
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-66
Pin Count
2
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-8777601ZC with alternatives
Compare LM140AR-12 with alternatives