IP140AG-15-OS2
vs
AN78M09F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
PANASONIC CORP
Package Description
TO-257,
, SIP3,.1ISO-TB
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-MSFM-P3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
15.15 V
9.45 V
Output Voltage1-Min
14.85 V
8.55 V
Output Voltage1-Nom
15 V
9 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-257
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
5%
Base Number Matches
1
1
Part Package Code
SFM
Pin Count
3
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
11.5 V
JESD-609 Code
e0
Line Regulation-Max
0.1%
Load Regulation-Max
0.18%
Number of Outputs
1
Package Equivalence Code
SIP3,.1ISO-TB
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare IP140AG-15-OS2 with alternatives
Compare AN78M09F with alternatives