IP137MAHVG
vs
IP337AT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
TO-257
Package Description
TO-257,
TO-220,
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-MSFM-P3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.5 A
1.5 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-257
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Voltage1-Max
40 V
Output Voltage1-Min
1.25 V
Compare IP137MAHVG with alternatives
Compare IP337AT with alternatives