IP137MAHVG vs 7703404UC feature comparison

IP137MAHVG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703404UC TT Electronics Resistors

Buy Now
Obsolete Active
SEMELAB LTD TT ELECTRONICS PLC
TO-257
TO-257, ,
3
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
R-MSFM-P3 R-XSFM-P3
1 1
3 3
0.5 A
METAL UNSPECIFIED
TO-257 SFM
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
Not Qualified
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
NO NO
PIN/PEG PIN/PEG
SINGLE SINGLE
2 2
150 °C
-55 °C
1.3 V
1.2 V
MIL-STD-883

Compare IP137MAHVG with alternatives

Compare 7703404UC with alternatives