IP137MAH-883BR1
vs
7703403XA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-39,
TO-39, CAN3/4,.2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
JESD-30 Code
O-MBCY-W3
O-XBCY-W3
JESD-609 Code
e1
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.5 A
0.5 A
Package Body Material
METAL
UNSPECIFIED
Package Code
TO-39
TO-39
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
2%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Package Equivalence Code
CAN3/4,.2
Screening Level
MIL-PRF-38535
Technology
BIPOLAR
Compare IP137MAH-883BR1 with alternatives
Compare 7703403XA with alternatives