IP137MAH-883BR1
vs
JM38510/11803BXA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TEXAS INSTRUMENTS INC
Package Description
TO-39,
TO-39,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.5 A
1.5 A
Package Body Material
METAL
METAL
Package Code
TO-39
TO-39
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
3
Pbfree Code
Yes
Dropout Voltage1-Nom
3 V
Input Voltage-Max
4.2 V
Input Voltage-Min
40 V
Moisture Sensitivity Level
1
Number of Outputs
1
Output Voltage1-Max
-1.2 V
Output Voltage1-Min
-37 V
Package Equivalence Code
CAN3/4,.2
Screening Level
MIL-M-38510 Class B
Seated Height-Max
4.7 mm
Technology
BIPOLAR
Compare IP137MAH-883BR1 with alternatives
Compare JM38510/11803BXA with alternatives