IP137HVEE4 vs 77034046X feature comparison

IP137HVEE4 TT Electronics Resistors

Buy Now Datasheet

77034046X TT Electronics Resistors

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CERAMIC, LCC-18 LCC-18
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 50 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CQCC-N18 R-XQCC-N18
JESD-609 Code e4
Length 8.955 mm 8.955 mm
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 50 V 1.3 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.92 mm 2.92 mm
Surface Mount YES YES
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7.305 mm 7.305 mm
Base Number Matches 2 2

Compare IP137HVEE4 with alternatives

Compare 77034046X with alternatives