77034046X
vs
77034046A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
LCC-18
QCCN,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XQCC-N18
R-CQCC-N18
Length
8.955 mm
8.955 mm
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
1.3 V
47 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Qualified
Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.92 mm
2.92 mm
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
7.305 mm
7.305 mm
Base Number Matches
2
2
Part Package Code
LCC
Pin Count
18
Input-Output Voltage Differential-Max
50 V
Input-Output Voltage Differential-Min
3 V
Screening Level
MIL-PRF-38535
Compare 77034046X with alternatives
Compare 77034046A with alternatives