IP120MAH-05
vs
M38510/11503BXA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
LINFINITY MICROELECTRONICS
Package Description
TO-39,
, CAN3/4,.2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.15 V
5.2 V
Output Voltage1-Min
4.85 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
TO-39
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
6%
Base Number Matches
2
4
Adjustability
FIXED
Dropout Voltage1-Nom
4.3 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Line Regulation-Max
0.15%
Load Regulation-Max
0.45%
Number of Outputs
1
Package Equivalence Code
CAN3/4,.2
Screening Level
38535Q/M;38534H;883B
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Compare IP120MAH-05 with alternatives
Compare M38510/11503BXA with alternatives