IP120MAH-05 vs LM120H-12/NOPB feature comparison

IP120MAH-05 TT Electronics Resistors

Buy Now Datasheet

LM120H-12/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description TO-39, METAL CAN, TO-39, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 32 V
Input Voltage-Min 7 V 14 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.15 V 12.5 V
Output Voltage1-Min 4.85 V 11.5 V
Output Voltage1-Nom 5 V 12 V
Package Body Material METAL METAL
Package Code TO-39 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 3% 4%
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e4
Line Regulation-Max 0.01%
Load Regulation-Max 0.025%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au)

Compare IP120MAH-05 with alternatives

Compare LM120H-12/NOPB with alternatives