IP1060NE3 vs CS5157HGDR16G feature comparison

IP1060NE3 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

CS5157HGDR16G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Input Voltage-Max 30 V 20 V
Input Voltage-Min 20 V 5 V
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Length 19.7485 mm 9.9 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.04 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 4.699 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration SINGLE PUSH-PULL
Switching Frequency-Max 100 kHz 1000 kHz
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Additional Feature ALSO REQUIRES 8V TO 14V SUPPLY
Control Mode CURRENT/VOLTAGE-MODE
Control Technique CONSTANT OFF TIME
Input Voltage-Nom 12 V
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare IP1060NE3 with alternatives

Compare CS5157HGDR16G with alternatives