IP1060NE3
vs
IP1060AN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMELAB LTD
SEAGATE MICROELECTRONICS LTD
Part Package Code
DIP
Package Description
DIP,
,
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Input Voltage-Max
30 V
Input Voltage-Min
20 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.7485 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.04 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
100 kHz
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Base Number Matches
2
3
Compare IP1060NE3 with alternatives