ING80386SX-25
vs
KD80386LPSX25
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
BQFP, SPQFP100,.9SQ
BQFP,
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
50 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
Length
19.05 mm
19.05 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of External Interrupts
2
2
Number of Serial I/Os
Number of Terminals
100
100
On Chip Data RAM Width
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
BQFP
Package Equivalence Code
SPQFP100,.9SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, BUMPER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.57 mm
4.57 mm
Speed
25 MHz
25 MHz
Supply Current-Max
190 mA
280 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
19.05 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
1
Additional Feature
CONTROL ROM; BARREL SHIFTER
Compare ING80386SX-25 with alternatives
Compare KD80386LPSX25 with alternatives