INA216A4YFFR
vs
MAX9938WEBS+G45
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
4-WLCSP-N/A
Package Description
DSBGA-4
Pin Count
4
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common Mode Voltage-Max
5.5 V
Common-mode Reject Ratio-Min
90 dB
94 dB
Input Offset Voltage-Max
75 µV
600 µV
JESD-30 Code
R-XBGA-B4
S-PBGA-B4
JESD-609 Code
e1
Length
1.1 mm
1 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.625 mm
0.69 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.03 mA
0.0025 mA
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Gain-Nom
200
Width
1.1 mm
1 mm
Base Number Matches
1
1
Manufacturer Package Code
4-WLCSP-N/A
Date Of Intro
2008-05-14
Common-mode Reject Ratio-Nom
130 dB
Micropower
YES
Neg Supply Voltage Limit-Max
-15 V
Neg Supply Voltage-Nom (Vsup)
-3.6 V
Package Equivalence Code
BGA4,2X2,20
Supply Voltage Limit-Max
15 V
Supply Voltage-Nom (Vsup)
3.6 V
Technology
BICMOS
Unity Gain BW-Nom
125
Compare INA216A4YFFR with alternatives
Compare MAX9938WEBS+G45 with alternatives