INA131AP-1
vs
AD8229HDZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, DIP-8
|
ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.005 µA
|
0.07 µA
|
Bandwidth (3dB)-Nom |
0.07 MHz
|
15 MHz
|
Common-mode Reject Ratio-Min |
106 dB
|
86 dB
|
Input Offset Current-Max (IIO) |
0.005 µA
|
0.035 µA
|
Input Offset Voltage-Max |
125 µV
|
100 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-CDIP-T8
|
Length |
9.81 mm
|
13.208 mm
|
Neg Supply Voltage Limit-Max |
-18 V
|
-17 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Non-linearity-Max |
0.004%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
210 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.09 mm
|
Slew Rate-Nom |
0.7 V/us
|
22 V/us
|
Supply Current-Max |
3 mA
|
7 mA
|
Supply Voltage Limit-Max |
18 V
|
17 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Gain-Nom |
100
|
10
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
D-8-1
|
Samacsys Manufacturer |
|
Analog Devices
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au)
|
Voltage Gain-Max |
|
1000
|
Voltage Gain-Min |
|
1
|
|
|
|
Compare INA131AP-1 with alternatives
Compare AD8229HDZ with alternatives