INA128UA/2K5E4 vs AD524AR-16-REEL7 feature comparison

INA128UA/2K5E4 Texas Instruments

Buy Now Datasheet

AD524AR-16-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP16,.4
Pin Count 8 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.05 µA
Bandwidth (3dB)-Nom 1.3 MHz 1 MHz
Bias Current-Max (IIB) @25C 0.005 µA
Common-mode Reject Ratio-Min 120 dB 70 dB
Input Offset Current-Max (IIO) 0.01 µA 0.035 µA
Input Offset Voltage-Max 50 µV 250 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e4 e0
Length 4.9 mm 10.25 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.004% 0.01%
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Slew Rate-Nom 4 V/us 5 V/us
Supply Current-Max 0.75 mA 5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Max 10000 1000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 10
Width 3.9 mm 7.5 mm
Base Number Matches 1 1

Compare INA128UA/2K5E4 with alternatives

Compare AD524AR-16-REEL7 with alternatives