AD524AR-16-REEL7 vs LT1101ISW feature comparison

AD524AR-16-REEL7 Analog Devices Inc

Buy Now Datasheet

LT1101ISW Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA 0.012 µA
Bandwidth (3dB)-Nom 1 MHz 0.037 MHz
Common-mode Reject Ratio-Min 70 dB 94 dB
Input Offset Current-Max (IIO) 0.035 µA 0.0013 µA
Input Offset Voltage-Max 250 µV 950 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.25 mm 10.2995 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.01% 0.05%
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.642 mm
Slew Rate-Nom 5 V/us 0.1 V/us
Supply Current-Max 5 mA 0.19 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 1000 100
Voltage Gain-Min 1 10
Voltage Gain-Nom 10
Width 7.5 mm 7.493 mm
Base Number Matches 1 2
Manufacturer Package Code SW

Compare AD524AR-16-REEL7 with alternatives

Compare LT1101ISW with alternatives