INA114AU vs INA129UA/2K5 feature comparison

INA114AU Texas Instruments

Buy Now Datasheet

INA129UA/2K5 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, SOIC-16 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 16 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA 0.01 µA
Bandwidth (3dB)-Nom 1 MHz 1.3 MHz
Bias Current-Max (IIB) @25C 0.002 µA 0.005 µA
Common-mode Reject Ratio-Min 115 dB 120 dB
Input Offset Current-Max (IIO) 0.005 µA 0.01 µA
Input Offset Voltage-Max 50 µV 50 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e4 e4
Length 10.3 mm 4.9 mm
Moisture Sensitivity Level 3 3
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.02% 0.004%
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Slew Rate-Nom 0.6 V/us 4 V/us
Supply Current-Max 3 mA 0.75 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Gain-Max 10000 10000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 10
Width 7.5 mm 3.9 mm
Base Number Matches 6 3
Pbfree Code Yes
Technology BIPOLAR

Compare INA114AU with alternatives

Compare INA129UA/2K5 with alternatives