INA110BG-BI
vs
LT1101ISW
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP16,.3
|
SOP, SOP16,.4
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
JESD-30 Code |
R-XDIP-T16
|
R-PDSO-G16
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Supply Current-Max |
9 mA
|
0.19 mA
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
SW
|
Average Bias Current-Max (IIB) |
|
0.012 µA
|
Bandwidth (3dB)-Nom |
|
0.037 MHz
|
Common-mode Reject Ratio-Min |
|
94 dB
|
Input Offset Current-Max (IIO) |
|
0.0013 µA
|
Input Offset Voltage-Max |
|
950 µV
|
JESD-609 Code |
|
e0
|
Length |
|
10.2995 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Non-linearity-Max |
|
0.05%
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.642 mm
|
Slew Rate-Nom |
|
0.1 V/us
|
Supply Voltage Limit-Max |
|
22 V
|
Terminal Finish |
|
TIN LEAD
|
Voltage Gain-Max |
|
100
|
Voltage Gain-Min |
|
10
|
Width |
|
7.493 mm
|
|
|
|
Compare LT1101ISW with alternatives