INA-10386
vs
UPC2709TB-E3-A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
10 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
1800 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
|
Power Supplies |
6 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
55 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
VSWR-Max |
1.5
|
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE, SUPER MINIMOLD-6
|
Gain |
|
22 dB
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare INA-10386 with alternatives
Compare UPC2709TB-E3-A with alternatives