IN4684UR-1E3 vs 1N4684URTRE3 feature comparison

IN4684UR-1E3 Microsemi Corporation

Buy Now Datasheet

1N4684URTRE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP-LAWRENCE MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
Rohs Code Yes
Additional Feature TR, 7 INCH: 2000

Compare IN4684UR-1E3 with alternatives

Compare 1N4684URTRE3 with alternatives