IN4684UR-1E3 vs 1N4684UR-1/TR feature comparison

IN4684UR-1E3 Microsemi Corporation

Buy Now Datasheet

1N4684UR-1/TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP-LAWRENCE MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 2
Rohs Code No
Package Description HERMETIC SEALED, GLASS, MELF-2
Samacsys Manufacturer Microsemi Corporation
Additional Feature TR, 7 INCH: 2000
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Form WRAP AROUND
Terminal Position END

Compare IN4684UR-1E3 with alternatives

Compare 1N4684UR-1/TR with alternatives