IMSH1GS03A1F1C-13J
vs
NT1GC64BH4B0PS-CG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QIMONDA AG
NANYA TECHNOLOGY CORP
Part Package Code
SODIMM
DMA
Package Description
DIMM,
DIMM, DIMM204,24
Pin Count
204
204
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
SINGLE BANK PAGE BURST
Additional Feature
SELF CONTAINED REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XZMA-N204
R-XDMA-N204
Memory Density
8589934592 bit
8589934592 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
204
204
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
128MX64
128MX64
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.575 V
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
1.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Access Time-Max
0.255 ns
Clock Frequency-Max (fCLK)
667 MHz
I/O Type
COMMON
JESD-609 Code
e4
Length
67.6 mm
Output Characteristics
3-STATE
Package Equivalence Code
DIMM204,24
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Refresh Cycles
8192
Seated Height-Max
2.7 mm
Standby Current-Max
0.021 A
Supply Current-Max
1.34 mA
Terminal Pitch
0.6 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
30 mm
Compare IMSH1GS03A1F1C-13J with alternatives
Compare NT1GC64BH4B0PS-CG with alternatives