IMSH1GS03A1F1C-13J vs EBJ11UD8BASA-8C-E feature comparison

IMSH1GS03A1F1C-13J Qimonda AG

Buy Now Datasheet

EBJ11UD8BASA-8C-E Elpida Memory Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QIMONDA AG ELPIDA MEMORY INC
Part Package Code SODIMM SODIMM
Package Description DIMM, DIMM, DIMM204,24
Pin Count 204 204
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST DUAL BANK PAGE BURST
Additional Feature SELF CONTAINED REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XZMA-N204 R-XZMA-N204
Memory Density 8589934592 bit 8589934592 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 204 204
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 128MX64 128MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.575 V 1.575 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD NO LEAD
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Rohs Code Yes
Access Time-Max 15 ns
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM204,24
Peak Reflow Temperature (Cel) NOT SPECIFIED
Refresh Cycles 8192
Standby Current-Max 0.16 A
Supply Current-Max 2.72 mA
Terminal Pitch 0.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IMSH1GS03A1F1C-13J with alternatives

Compare EBJ11UD8BASA-8C-E with alternatives