IMP8980DP vs MT8986APR feature comparison

IMP8980DP Imp Inc

Buy Now Datasheet

MT8986APR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IMP INC ZARLINK SEMICONDUCTOR INC
Part Package Code LCC LPCC
Package Description QCCN, LCC44,.65SQ QCCJ,
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC44,.65SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Length 16.585 mm
Moisture Sensitivity Level 1
Seated Height-Max 4.57 mm
Terminal Finish TIN LEAD
Width 16.585 mm

Compare IMP8980DP with alternatives

Compare MT8986APR with alternatives