IMP8980DP
vs
728980J
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DAILY SILVER IMP MICROELECTRONICS CO LTD
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44
|
Reach Compliance Code |
unknown
|
not_compliant
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
JESD-30 Code |
|
S-PQCC-J44
|
JESD-609 Code |
|
e0
|
Length |
|
16.5862 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
44
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.572 mm
|
Supply Current-Max |
|
0.01 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
DIGITAL TIME SWITCH
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
16.5862 mm
|
|
|
|
Compare 728980J with alternatives