728980J vs PEF2047-N-16V2.1 feature comparison

728980J Renesas Electronics Corporation

Buy Now Datasheet

PEF2047-N-16V2.1 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP SIEMENS A G
Package Description 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 ,
Reach Compliance Code not_compliant unknown
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max 0.01 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Technology CMOS

Compare 728980J with alternatives

Compare PEF2047-N-16V2.1 with alternatives