IMP8980DE
vs
IDT728980PG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
DAILY SILVER IMP MICROELECTRONICS CO LTD
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
,
2.050 X 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40
Reach Compliance Code
unknown
compliant
Base Number Matches
3
1
Rohs Code
Yes
Part Package Code
DIP
Pin Count
40
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
52.324 mm
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Compare IDT728980PG with alternatives