IMP5241CDBT
vs
LX5241CDB
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
DAILY SILVER IMP MICROELECTRONICS CO LTD
|
MICROSEMI CORP
|
Package Description |
,
|
PLASTIC, TSSOP-36
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
36
|
ECCN Code |
|
EAR99
|
Differential Output |
|
YES
|
Interface IC Type |
|
SCSI BUS TERMINATOR
|
JESD-30 Code |
|
R-PDSO-G36
|
Length |
|
15.3 mm
|
Number of Functions |
|
1
|
Number of Signal Lines |
|
9
|
Number of Terminals |
|
36
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Pull-up Resistance-Nom |
|
105 Ω
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.64 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
4.75 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.5 mm
|
|
|
|
Compare LX5241CDB with alternatives