IMC1812RQ390J vs IMC-181239UH+-5%ERE3 feature comparison

IMC1812RQ390J Vishay Intertechnologies

Buy Now Datasheet

IMC-181239UH+-5%ERE3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 22 Weeks
Case/Size Code 1812 1812
Construction Molded Chip Molded Chip
Core Material IRON IRON
DC Resistance 4.5 Ω 4.5 Ω
Inductance-Nom (L) 39 µH 39 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.2 mm 3.2 mm
Package Length 4.5 mm 4.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, 13 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.15 A 0.15 A
Self Resonance Frequency 11 MHz 11 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Base Number Matches 2 1
Package Description 1812
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare IMC1812RQ390J with alternatives

Compare IMC-181239UH+-5%ERE3 with alternatives