IMC-181239UH+-5%ERE3 vs IMC1812EB390J feature comparison

IMC-181239UH+-5%ERE3 Vishay Intertechnologies

Buy Now Datasheet

IMC1812EB390J Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description 1812 CHIP, 1812, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1812 1812
Construction Molded Chip Molded Chip
Core Material IRON IRON
DC Resistance 4.5 Ω 4.5 Ω
Inductance-Nom (L) 39 µH 39 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.2 mm 3.2 mm
Package Length 4.5 mm 4.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, 7 Inch Bulk
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.15 A 0.15 A
Self Resonance Frequency 11 MHz 11 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Base Number Matches 1 2
Factory Lead Time 22 Weeks
JESD-609 Code e3
Special Feature Q MEASURED AT 2.52MHZ
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED
Test Frequency 2.52 MHz

Compare IMC-181239UH+-5%ERE3 with alternatives

Compare IMC1812EB390J with alternatives