IMC1812BN151K
vs
IMC1812ER151K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
VISHAY DALE
Package Description
1812
1812
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1812
1812
Construction
Molded Chip
Rectangular
Core Material
Ferrite
Ferrite
DC Resistance
9 Ω
9 Ω
Inductance-Nom (L)
150 µH
150 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.2 mm
3.2 mm
Package Length
4.5 mm
4.5 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
Bulk
TR, 7 Inch
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.105 A
0.105 A
Self Resonance Frequency
5 MHz
5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
10%
10%
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Test Frequency
0.79 MHz
Compare IMC1812BN151K with alternatives
Compare IMC1812ER151K with alternatives